Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74LPT16374AA | |
|---|---|
DigiKey Part Number | PI74LPT16374AA-ND |
Manufacturer | |
Manufacturer Product Number | PI74LPT16374AA |
Description | IC REG D TY TRI-STA 8BIT 48TSSOP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 2 Element 8 Bit 48-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Diodes Incorporated | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Register, D-Type | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output Type Tri-State | Supplier Device Package 48-TSSOP |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1.734 | 74LCX16374MTDXCT-ND | 1,44000 € | Similar |
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2.000 | 1727-74LVC16374ADGG,118CT-ND | 0,69000 € | Similar |
| 74LVCH16374ADGG-QJ | Nexperia USA Inc. | 1.796 | 1727-74LVCH16374ADGG-QJTR-ND | 1,62331 € | Similar |
| 74LVCH16374ADGGG4 | Rochester Electronics, LLC | 672 | 2156-74LVCH16374ADGGG4-ND | 0,75640 € | Similar |
| 74LVCH16374APVG | Renesas Electronics Corporation | 768 | 800-1688-5-ND | 1,22000 € | Similar |








