
PI5V330SWEX | |
|---|---|
DigiKey Part Number | PI5V330SWEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5V330SWEX |
Description | IC VIDEO MUX/DEMUX 2X1 16SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 400MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 4 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3V330D | Rochester Electronics, LLC | 19.873 | 2156-TS3V330D-ND | 0,93000 € | Similar |
| TS3V330DR | Texas Instruments | 42.734 | 296-TS3V330DRCT-ND | 0,81000 € | Similar |
| TS5V330D | Rochester Electronics, LLC | 2.334 | 2156-TS5V330D-ND | 1,15653 € | Similar |
| TS5V330DR | Texas Instruments | 0 | 296-19020-1-ND | 1,21000 € | Similar |


