
TS3V330D | |
|---|---|
DigiKey Part Number | TS3V330D-ND |
Manufacturer | |
Manufacturer Product Number | TS3V330D |
Description | IC MUX/DEMUX VID SW QUAD 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330D Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Packaging Tube | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 40 | 0,57650 € | 23,06 € |
| 120 | 0,52533 € | 63,04 € |
| 280 | 0,49532 € | 138,69 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

