
TS3V330DR | |
|---|---|
DigiKey Part Number | 296-TS3V330DRTR-ND - Tape & Reel (TR) 296-TS3V330DRCT-ND - Cut Tape (CT) 296-TS3V330DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V330DR |
Description | IC MUX/DEMUX VID SW QUAD 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41350 € | 41,35 € |
| 250 | 0,38612 € | 96,53 € |
| 500 | 0,36962 € | 184,81 € |
| 1.000 | 0,35605 € | 356,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34172 € | 854,30 € |
| 5.000 | 0,33308 € | 1.665,40 € |
| 7.500 | 0,32875 € | 2.465,62 € |
| 12.500 | 0,32396 € | 4.049,50 € |
| 17.500 | 0,32115 € | 5.620,12 € |
| 25.000 | 0,31846 € | 7.961,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

