MFR Recommended

TS5V330D | |
|---|---|
DigiKey Part Number | 296-34694-5-ND |
Manufacturer | |
Manufacturer Product Number | TS5V330D |
Description | IC VIDEO SWITCH QUAD SPDT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330D Models |
Category | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz (Min) |
Packaging Tube | Features Bi-Directional, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5V330CDR | Texas Instruments | 119.150 | 296-25418-1-ND | 0,55000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83645 € | 836,45 € |
| Unit Price without VAT: | 0,83645 € |
|---|---|
| Unit Price with VAT: | 0,99538 € |


