
TS5V330CDR | |
|---|---|
DigiKey Part Number | 296-25418-2-ND - Tape & Reel (TR) 296-25418-1-ND - Cut Tape (CT) 296-25418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V330CDR |
Description | IC VIDEO SWITCH QUAD SPDT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330CDR Models |
Category | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A100WEX | Diodes Incorporated | 2.387 | PI5A100WEXDICT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28300 € | 70,75 € |
| 500 | 0,27028 € | 135,14 € |
| 1.000 | 0,25979 € | 259,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24871 € | 621,77 € |
| 5.000 | 0,24203 € | 1.210,15 € |
| 7.500 | 0,23869 € | 1.790,18 € |
| 12.500 | 0,23498 € | 2.937,25 € |
| 17.500 | 0,23282 € | 4.074,35 € |
| 25.000 | 0,23073 € | 5.768,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











