Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5PD2065TAEX | |
|---|---|
DigiKey Part Number | PI5PD2065TAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5PD2065TAEX |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141DWG-7 | Diodes Incorporated | 3.415 | 31-AP2141DWG-7CT-ND | 0,28000 € | Similar |
| AP2141WG-7 | Diodes Incorporated | 12.538 | AP2141WGDICT-ND | 0,38000 € | Similar |
| AP2151DWG-7 | Diodes Incorporated | 1.515 | AP2151DWG-7DICT-ND | 0,28000 € | Similar |
| AP2151WG-7 | Diodes Incorporated | 129.803 | AP2151WGDICT-ND | 0,45000 € | Similar |
| AP2161DWG-7 | Diodes Incorporated | 1.533 | 31-AP2161DWG-7CT-ND | 0,28000 € | Similar |



