Parametric Equivalent

TPS2041CDBVR | |
|---|---|
DigiKey Part Number | 296-44393-2-ND - Tape & Reel (TR) 296-44393-1-ND - Cut Tape (CT) 296-44393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041CDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041CDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 97mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2041CDBVT | Texas Instruments | 4.653 | 296-35520-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,30900 € | 77,25 € |
| 500 | 0,29528 € | 147,64 € |
| 1.000 | 0,28398 € | 283,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27002 € | 810,06 € |
| 6.000 | 0,26319 € | 1.579,14 € |
| 9.000 | 0,25977 € | 2.337,93 € |
| 15.000 | 0,25598 € | 3.839,70 € |
| 21.000 | 0,25377 € | 5.329,17 € |
| 30.000 | 0,25164 € | 7.549,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |









