
TPS2041CDBVT | |
|---|---|
DigiKey Part Number | 296-35520-2-ND - Tape & Reel (TR) 296-35520-1-ND - Cut Tape (CT) 296-35520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041CDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041CDBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 97mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,71720 € | 17,93 € |
| 100 | 0,63460 € | 63,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59508 € | 148,77 € |
| 500 | 0,57134 € | 285,67 € |
| 750 | 0,55941 € | 419,56 € |
| 1.250 | 0,54622 € | 682,78 € |
| 1.750 | 0,53850 € | 942,38 € |
| 2.500 | 0,53108 € | 1.327,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

