USB Switch Power Distribution Switches, Load Drivers

Results: 1.167
Stocking Options
Environmental Options
Media
Exclude
1.167Results
Applied FiltersRemove All

Showing
of 1.167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-25
AP22802AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
761.237
In Stock
213.000
Factory
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,05853 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT753
TPS2051CDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
12.916
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,22217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
500mA
97mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
TPS2065CDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
5.980
In Stock
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,30137 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
1A
96mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-25
AP2151DWG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
19.144
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,14427 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
8 SO
AP2411S-13
IC PWR SWITCH P-CHANNEL 1:1 8SO
Diodes Incorporated
9.525
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,15142 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SOT-25
AP22804AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
302.195
In Stock
1 : 0,72000 €
Cut Tape (CT)
3.000 : 0,09224 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-25
AP22814AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
34.243
In Stock
1 : 0,77000 €
Cut Tape (CT)
3.000 : 0,16676 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
3A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
8-SOP
AP2152SG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
24.922
In Stock
1.087.500
Factory
1 : 0,79000 €
Cut Tape (CT)
2.500 : 0,17790 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
R1111N151A-TR-FE
R5523N001B-TR-FE
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Nisshinbo Micro Devices Inc.
1.652
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.000 : 0,37754 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
-
2.2V ~ 5.5V
Not Required
1.3A
130mOhm
Non-Inverting
-
Over Current, Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
BD5228G-TR
BD2220G-LBTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
7.820
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,39779 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
160mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-SSOP
SC-74A, SOT-753
8-SOIC
SP2526A-1EN-L/TR
IC PWR SWITCH N-CHAN 1:2 8SOIC
MaxLinear, Inc.
9.032
In Stock
1 : 0,96000 €
Cut Tape (CT)
2.500 : 0,46018 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
600mA
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-25
AP2151WG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
203.663
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,22339 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
12-WLCSP
NX5P3090UKZ
IC PWR SWITCH 1:1 12WLCSP
NXP USA Inc.
55.046
In Stock
1 : 1,10000 €
Cut Tape (CT)
3.000 : 0,52636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
-
On/Off
2.5V ~ 5.5V
Not Required
3.3A
34mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WLCSP (1.65x1.35)
12-UFBGA, WLCSP
RT7753GCVGE
RT9728BHGE
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Richtek USA Inc.
13.468
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,26860 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.8A
120mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
RT7753GCVGE
RT9728AHGE
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Richtek USA Inc.
22.695
In Stock
1 : 1,22000 €
Cut Tape (CT)
3.000 : 0,28766 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.3A
120mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
16-WLCSP_SA58671UK pkg
NX5P3290UKZ
IC PWR SWITCH P-CHAN 1:1 16WLCSP
NXP USA Inc.
23.139
In Stock
1 : 1,23000 €
Cut Tape (CT)
3.000 : 0,59414 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
4V ~ 5.5V
Not Required
3.3A
35mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-WLCSP (2.05x2.05)
16-UFBGA, WLCSP
6 UFDFN
XC8108AC20ER-G
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
34.011
In Stock
1 : 1,26000 €
Cut Tape (CT)
3.000 : 0,30100 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
TSOT-26
AP22615AWU-7
IC PWR SWTCH N/P-CHAN 1:1 TSOT26
Diodes Incorporated
71.903
In Stock
1 : 1,32000 €
Cut Tape (CT)
3.000 : 0,31798 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N/P-Channel
On/Off
3V ~ 5.5V
3V ~ 5.5V
3A
40mOhm
Non-Inverting
Load Discharge, Status Flag
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
TSOT 25 Top View
AP22815AWT-7
IC PWR SWTCH N/P-CHAN 1:1 TSOT25
Diodes Incorporated
31.893
In Stock
1 : 1,32000 €
Cut Tape (CT)
3.000 : 0,27833 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N/P-Channel
On/Off
3V ~ 5.5V
3V ~ 5.5V
3A
40mOhm
Non-Inverting
Load Discharge, Status Flag
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
TSOT-25
SOT-23-5 Thin, TSOT-23-5
AL8861MP-13
AP2156MPG-13
IC PWR SWITCH P-CHAN 1:2 8MSOP
Diodes Incorporated
84.376
In Stock
1 : 1,34000 €
Cut Tape (CT)
2.500 : 0,28456 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP-EP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-SOP
AP2192ASG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
45.489
In Stock
40.000
Factory
1 : 1,37000 €
Cut Tape (CT)
2.500 : 0,34044 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
90mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
AP7361EA-10FGE-7
AP2152AFGEG-7
IC PWR SWITCH P-CHAN 1:2 8UDFN
Diodes Incorporated
67.704
In Stock
6.000
Factory
1 : 1,43000 €
Cut Tape (CT)
3.000 : 0,31362 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
85mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
U-DFN3030-8 (Type E)
8-UDFN Exposed Pad
8-SOP
AP2176SG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
119.740
In Stock
1 : 1,44000 €
Cut Tape (CT)
2.500 : 0,31477 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
100mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
15-WLCSP
NX20P5090UKAZ
IC PWR SWITCH N-CHAN 1:1 15WLCSP
NXP USA Inc.
100.985
In Stock
1 : 1,52000 €
Cut Tape (CT)
3.000 : 0,75718 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 20V
-
5A
30mOhm
-
-
Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
15-WLCSP (2.56x1.54)
15-UFBGA, WLCSP
AOZ1376DI-02
AOZ1353DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
6.738
In Stock
1 : 1,64000 €
Cut Tape (CT)
5.000 : 0,39097 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 5.5V
Not Required
3.5A
40mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
Showing
of 1.167

USB Switch Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.