
AP2181WG-7 | |
|---|---|
DigiKey Part Number | AP2181WG-7DITR-ND - Tape & Reel (TR) AP2181WG-7DICT-ND - Cut Tape (CT) AP2181WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2181WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41600 € | 10,40 € |
| 100 | 0,36420 € | 36,42 € |
| 250 | 0,33956 € | 84,89 € |
| 500 | 0,32466 € | 162,33 € |
| 1.000 | 0,31244 € | 312,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29732 € | 891,96 € |
| 6.000 | 0,28992 € | 1.739,52 € |
| 9.000 | 0,28622 € | 2.575,98 € |
| 15.000 | 0,28211 € | 4.231,65 € |
| 21.000 | 0,27971 € | 5.873,91 € |
| 30.000 | 0,27741 € | 8.322,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

