PI3EQX7741AIQZDE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,78419 €
Datasheet

Similar


Texas Instruments
In Stock: 1.335
Unit Price: 6,96135 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 375
Unit Price: 12,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.270
Unit Price: 10,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 618
Unit Price: 10,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.113
Unit Price: 10,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: 12,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,49163 €
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: 12,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.213
Unit Price: 7,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 278
Unit Price: 9,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.744
Unit Price: 9,85000 €
Datasheet
PI3EQX5801ZDEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX7741AIQZDE

DigiKey Part Number
PI3EQX7741AIQZDEDI-ND
Manufacturer
Manufacturer Product Number
PI3EQX7741AIQZDE
Description
IC REDRIVER USB 5GBPS 20TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 20-TQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types