
SN65LVPE501RGER | |
|---|---|
DigiKey Part Number | 296-49262-2-ND - Tape & Reel (TR) 296-49262-1-ND - Cut Tape (CT) 296-49262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE501RGER |
Description | IC REDRIVER PCIE 2CH 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE501RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 280ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 101mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 7,72200 € | 77,22 € |
| 25 | 7,18920 € | 179,73 € |
| 100 | 6,60350 € | 660,35 € |
| 250 | 6,32424 € | 1.581,06 € |
| 500 | 6,15598 € | 3.077,99 € |
| 1.000 | 6,01749 € | 6.017,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,84641 € | 17.539,23 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

