
DS64BR111SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40097-2-ND - Tape & Reel (TR) 296-40097-1-ND - Cut Tape (CT) 296-40097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS64BR111SQE/NOPB |
Description | IC REDRIVER SAS/SATA 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6.4Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS64BR111SQE/NOPB Models |
Category | Delay Time 230ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 2.375V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 50mA |
Applications SAS, SATA | Operating Temperature -40°C ~ 85°C |
Input CML | Mounting Type Surface Mount |
Output CML | Package / Case 24-WFQFN Exposed Pad |
Data Rate (Max) 6.4Gbps | Supplier Device Package 24-WQFN (4x4) |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX5801ZDEX | Diodes Incorporated | 341 | 31-PI3EQX5801ZDEXCT-ND | 4,77000 € | Similar |
| PI3EQX7741AIQZDEX | Diodes Incorporated | 0 | PI3EQX7741AIQZDEX-ND | 3,38337 € | Similar |
| PI3EQX7841ZDEX | Diodes Incorporated | 10.220 | PI3EQX7841ZDEXDICT-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 9,99100 € | 99,91 € |
| 25 | 9,32640 € | 233,16 € |
| 100 | 8,59920 € | 859,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,24772 € | 2.061,93 € |
| 500 | 8,03782 € | 4.018,91 € |
| 750 | 7,93273 € | 5.949,55 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

