
DS125BR111RTWT | |
|---|---|
DigiKey Part Number | 296-48537-2-ND - Tape & Reel (TR) 296-48537-1-ND - Cut Tape (CT) 296-48537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR111RTWT |
Description | IC REDRIVER EQUALIZR 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 12.5Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR111RTWT Models |
Category | Delay Time 70ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 3.3V |
Part Status Active | Current - Supply 40mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe, SAS, SATA | Mounting Type Surface Mount |
Input CML | Package / Case 24-WFQFN Exposed Pad |
Output CML | Supplier Device Package 24-WQFN (4x4) |
Data Rate (Max) 12.5Gbps | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS125BR111RTWR | Texas Instruments | 1.213 | 296-40090-1-ND | 10,37000 € | Parametric Equivalent |
| PI3EQX5801ZDEX | Diodes Incorporated | 341 | 31-PI3EQX5801ZDEXCT-ND | 4,77000 € | Similar |
| PI3EQX7741AIQZDEX | Diodes Incorporated | 0 | PI3EQX7741AIQZDEX-ND | 3,38337 € | Similar |
| PI3EQX7841ZDEX | Diodes Incorporated | 10.220 | PI3EQX7841ZDEXDICT-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 9,65400 € | 96,54 € |
| 25 | 9,00840 € | 225,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,72868 € | 1.932,17 € |
| 500 | 7,53080 € | 3.765,40 € |
| 750 | 7,43167 € | 5.573,75 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

