Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3305LEX

DigiKey Part Number
31-PI3C3305LEXTR-ND - Tape & Reel (TR)
31-PI3C3305LEXCT-ND - Cut Tape (CT)
31-PI3C3305LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3305LEX
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 1:1
Supplier Device Package
8-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3305PWRochester Electronics, LLC5.5572156-SN74CB3Q3305PW-ND0,97000 €Parametric Equivalent
SN74CB3Q3305PWRTexas Instruments2.752296-16809-1-ND0,59000 €Parametric Equivalent
SN74CB3Q3306APWRochester Electronics, LLC10.7612156-SN74CB3Q3306APW-ND0,78000 €Parametric Equivalent
SN74CB3Q3306APWRTexas Instruments1.276296-15102-1-ND0,64000 €Parametric Equivalent
SN74CB3Q3306APWRG4Texas Instruments3.193SN74CB3Q3306APWRG4-ND0,50143 €Parametric Equivalent
In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43300 €4,33 €
250,38880 €9,72 €
1000,34050 €34,05 €
2500,31732 €79,33 €
5000,30336 €151,68 €
1.0000,29908 €299,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27975 €699,38 €
5.0000,27244 €1.362,20 €
7.5000,26878 €2.015,85 €
12.5000,26472 €3.309,00 €
17.5000,26236 €4.591,30 €
25.0000,26008 €6.502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €