
SN74CB3Q3305PW | |
|---|---|
DigiKey Part Number | 296-33853-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3305PW |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3305PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 $ | 1,14 $ |
| 10 | 0,82500 $ | 8,25 $ |
| 25 | 0,74560 $ | 18,64 $ |
| 150 | 0,63900 $ | 95,85 $ |
| 300 | 0,61010 $ | 183,03 $ |
| 600 | 0,58633 $ | 351,80 $ |
| 1.050 | 0,57025 $ | 598,76 $ |
| 2.550 | 0,54939 $ | 1.400,94 $ |
| Unit Price without VAT: | 1,14000 $ |
|---|---|
| Unit Price with VAT: | 1,35660 $ |

