
SN74CB3Q3306APW | |
|---|---|
DigiKey Part Number | 296-26443-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3306APW |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3306APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 150 | 0,43567 € | 65,35 € |
| 300 | 0,41520 € | 124,56 € |
| 600 | 0,39840 € | 239,04 € |
| 1.050 | 0,38703 € | 406,38 € |
| 2.550 | 0,37228 € | 949,31 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

