
SN74CB3Q3306APWRG4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3306APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3306APWRG4 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3306APWRG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35593 € | 711,86 € |
| 4.000 | 0,34651 € | 1.386,04 € |
| 6.000 | 0,34180 € | 2.050,80 € |
| 10.000 | 0,33657 € | 3.365,70 € |
| 14.000 | 0,33352 € | 4.669,28 € |
| 20.000 | 0,33059 € | 6.611,80 € |
| Unit Price without VAT: | 0,35593 € |
|---|---|
| Unit Price with VAT: | 0,42356 € |

