Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI3B3861LE | |
|---|---|
DigiKey Part Number | PI3B3861LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3861LE |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3861LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3861PGG | Renesas Electronics Corporation | 58 | 74CBTLV3861PGG-ND | 0,82000 € | Similar |
| 74CBTLV3861PGG8 | Renesas Electronics Corporation | 0 | 800-1574-2-ND | 0,41883 € | Similar |
| 74CBTLV3861QG | Renesas Electronics Corporation | 1.317 | 800-3989-ND | 0,89000 € | Similar |
| 74CBTLV3861QG8 | Renesas Electronics Corporation | 0 | 74CBTLV3861QG8-ND | 0,41883 € | Similar |
| CCBTLV3861IPWRG4Q1 | Texas Instruments | 73.598 | 296-23462-2-ND | 0,73091 € | Similar |






