


CCBTLV3861IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23462-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCBTLV3861IPWRG4Q1 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCBTLV3861IPWRG4Q1 Models |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52747 € | 1.054,94 € |
| Unit Price without VAT: | 0,52747 € |
|---|---|
| Unit Price with VAT: | 0,62769 € |

