Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CCBTLV3861IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28890-2-ND - Tape & Reel (TR) 296-28890-1-ND - Cut Tape (CT) 296-28890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCBTLV3861IPWRQ1 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCBTLV3861IPWRQ1 Models |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
Voltage Supply Source Single Supply |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCBTLV3861IPWRG4Q1 | Texas Instruments | 73.598 | 296-23462-2-ND | 0,73091 € | Parametric Equivalent |
| 74CBTLV3861PGG | Renesas Electronics Corporation | 58 | 74CBTLV3861PGG-ND | 0,82000 € | Parametric Equivalent |
| 74CBTLV3861PGG | Rochester Electronics, LLC | 20.021 | 2156-74CBTLV3861PGG-ND | 1,45331 € | Parametric Equivalent |
| 74CBTLV3861PGG8 | Rochester Electronics, LLC | 12.000 | 2156-74CBTLV3861PGG8-ND | 1,45331 € | Parametric Equivalent |
| 74CBTLV3862PGG | Rochester Electronics, LLC | 27.372 | 2156-74CBTLV3862PGG-ND | 1,66582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46333 € | 926,66 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




