
SN74CB3Q6800PW | |
|---|---|
DigiKey Part Number | 296-33854-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q6800PW |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q6800PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 60 | 0,48250 € | 28,95 € |
| 120 | 0,45550 € | 54,66 € |
| 300 | 0,42690 € | 128,07 € |
| 540 | 0,41209 € | 222,53 € |
| 1.020 | 0,39861 € | 406,58 € |
| 2.520 | 0,38313 € | 965,49 € |
| 5.040 | 0,37366 € | 1.883,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

