Similar
Similar
Similar

SN74CBTLV3861DGVR | |
|---|---|
DigiKey Part Number | 296-9152-2-ND - Tape & Reel (TR) 296-9152-1-ND - Cut Tape (CT) 296-9152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3861DGVR |
Description | IC BUS SWITCH 10 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3861DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TVSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3861PGG | Renesas Electronics Corporation | 58 | 74CBTLV3861PGG-ND | 0,82000 € | Similar |
| 74CBTLV3861PW,118 | Nexperia USA Inc. | 2.480 | 1727-6484-1-ND | 0,51000 € | Similar |
| 74CBTLV3861QG | Renesas Electronics Corporation | 1.317 | 800-3989-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40680 € | 40,68 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,36372 € | 181,86 € |
| 1.000 | 0,36150 € | 361,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33937 € | 678,74 € |
| 4.000 | 0,33031 € | 1.321,24 € |
| 6.000 | 0,32578 € | 1.954,68 € |
| 10.000 | 0,32076 € | 3.207,60 € |
| 14.000 | 0,31782 € | 4.449,48 € |
| 20.000 | 0,31500 € | 6.300,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




