
PI3A27518ZDEX | |
|---|---|
DigiKey Part Number | 31-PI3A27518ZDEXTR-ND - Tape & Reel (TR) 31-PI3A27518ZDEXCT-ND - Cut Tape (CT) 31-PI3A27518ZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A27518ZDEX |
Description | IC SWITCH SPDT X 6 5.2OHM 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 5.2Ohm 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 5.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 30ns | |
-3db Bandwidth | 380MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70800 € | 17,70 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58712 € | 146,78 € |
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,55302 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,51751 € | 1.811,29 € |
| 7.000 | 0,50630 € | 3.544,10 € |
| 10.500 | 0,50068 € | 5.257,14 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |











