Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP171AMX100080TCG

DigiKey Part Number
488-NCP171AMX100080TCGTR-ND - Tape & Reel (TR)
488-NCP171AMX100080TCGCT-ND - Cut Tape (CT)
488-NCP171AMX100080TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP171AMX100080TCG
Description
IC REG LINEAR 1V 80MA 4-XDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,59500 €5,95 €
250,53600 €13,40 €
1000,47190 €47,19 €
2500,44132 €110,33 €
5000,42280 €211,40 €
1.0000,41013 €410,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37747 €1.132,41 €
6.0000,36854 €2.211,24 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €