MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX632EXUBEX | |
|---|---|
DigiKey Part Number | PI2EQX632EXUBEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX632EXUBEX |
Description | IC REDRIVER USB1.8V 18X2QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 18-X2QFN (2x2) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 18-XFQFN Exposed Pad |
Applications USB 3.0 | Supplier Device Package 18-X2QFN (2x2) |
Input CML | Base Product Number |
Output CML |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI2EQX638XUBEX | Diodes Incorporated | 1.817 | 31-PI2EQX638XUBEXCT-ND | 13,66000 € | MFR Recommended |
| DS100BR111ASQ/NOPB | Texas Instruments | 0 | DS100BR111ASQ/NOPB-ND | 70,56628 € | Similar |
| DS100BR111ASQE/NOPB | Texas Instruments | 1.298 | DS100BR111ASQE/NOPB-ND | 75,40378 € | Similar |
| DS100BR111SQ/NOPB | Texas Instruments | 0 | 296-42705-1-ND | 101,79000 € | Similar |
| DS100BR111SQE/NOPB | Texas Instruments | 149 | DS100BR111SQE/NOPBCT-ND | 140,52000 € | Similar |





