Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX4401DZFEX | |
|---|---|
DigiKey Part Number | PI2EQX4401DZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX4401DZFEX |
Description | IC REDRIVER PCIE 2CH 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 2.5Gbps 36-TQFN (6x5) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.9V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 36-WFQFN Exposed Pad |
Input CML | Supplier Device Package 36-TQFN (6x5) |
Output CML | Base Product Number |
Data Rate (Max) 2.5Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100BR111ASQ/NOPB | Texas Instruments | 0 | DS100BR111ASQ/NOPB-ND | 7,05206 € | Similar |
| DS100BR111ASQE/NOPB | Texas Instruments | 1.298 | DS100BR111ASQE/NOPB-ND | 6,85027 € | Similar |
| DS100BR111SQ/NOPB | Texas Instruments | 0 | 296-42705-1-ND | 9,25000 € | Similar |
| DS100BR111SQE/NOPB | Texas Instruments | 1.649 | DS100BR111SQE/NOPBCT-ND | 13,93000 € | Similar |
| DS100BR210SQ/NOPB | Texas Instruments | 4.029 | 296-DS100BR210SQ/NOPBCT-ND | 11,80000 € | Similar |




