Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX3201BLZFE | |
|---|---|
DigiKey Part Number | PI2EQX3201BLZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX3201BLZFE |
Description | IC REDRIVER SATA2 2CH 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 36-TQFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX3201BLZFE Models |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Delay Time 2.0ns |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tray | Voltage - Supply 1.5V, 1.8V |
Part Status Obsolete | Current - Supply 90mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications SATA2 | Mounting Type Surface Mount |
Input CML | Package / Case 36-WFQFN Exposed Pad |
Output CML | Supplier Device Package 36-TQFN (6x5) |
Data Rate (Max) 3Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100BR111ASQ/NOPB | Texas Instruments | 0 | DS100BR111ASQ/NOPB-ND | 6,41073 € | Similar |
| DS100BR111ASQE/NOPB | Texas Instruments | 1.298 | DS100BR111ASQE/NOPB-ND | 6,85027 € | Similar |
| DS100BR111SQ/NOPB | Texas Instruments | 0 | 296-42705-1-ND | 9,25000 € | Similar |
| DS100BR111SQE/NOPB | Texas Instruments | 207 | DS100BR111SQE/NOPBCT-ND | 12,77000 € | Similar |
| DS100BR210SQ/NOPB | Texas Instruments | 1.149 | 296-DS100BR210SQ/NOPBCT-ND | 11,80000 € | Similar |




