Direct
Direct
Direct
Similar
Similar

DPLS320A-7 | |
|---|---|
DigiKey Part Number | DPLS320ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPLS320A-7 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 215MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DPLS320A-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 215MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5320T-7 | Diodes Incorporated | 94 | DSS5320T-7DICT-ND | 0,34000 € | Direct |
| FMMT718TA | Diodes Incorporated | 886 | FMMT718CT-ND | 0,59000 € | Similar |
| PBSS5220T,215 | Nexperia USA Inc. | 2.071 | 1727-5118-1-ND | 0,42000 € | Direct |
| PBSS5320T,215 | Nexperia USA Inc. | 0 | 1727-3909-1-ND | 0,43000 € | Direct |
| NSS20200LT1G | onsemi | 1.002 | NSS20200LT1GOSCT-ND | 0,45000 € | Similar |




