
NSS20200LT1G | |
|---|---|
DigiKey Part Number | NSS20200LT1GOSTR-ND - Tape & Reel (TR) NSS20200LT1GOSCT-ND - Cut Tape (CT) NSS20200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20200LT1G |
Description | TRANS PNP 20V 2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS20200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 180mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS20200L-7 | Diodes Incorporated | 29.365 | DSS20200LDICT-ND | 0,53000 € | Direct |
| PBSS5120T,215 | Nexperia USA Inc. | 23.203 | 1727-3941-1-ND | 0,40000 € | Direct |
| PBSS5220T,215 | Nexperia USA Inc. | 2.071 | 1727-5118-1-ND | 0,42000 € | Direct |
| 2SB1429_R1_00001 | Panjit International Inc. | 2.589 | 3757-2SB1429_R1_00001CT-ND | 0,37000 € | Similar |
| ZXTP25020DFLTA | Diodes Incorporated | 5.231 | ZXTP25020DFLTACT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13148 € | 65,74 € |
| 1.000 | 0,11735 € | 117,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09373 € | 281,19 € |
| 6.000 | 0,08517 € | 511,02 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


