
DSS5320T-7 | |
|---|---|
DigiKey Part Number | DSS5320T-7DITR-ND - Tape & Reel (TR) DSS5320T-7DICT-ND - Cut Tape (CT) DSS5320T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5320T-7 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 180MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5220T,215 | Nexperia USA Inc. | 2.071 | 1727-5118-1-ND | 0,42000 € | Direct |
| PBSS5120T,215 | Nexperia USA Inc. | 17.203 | 1727-3941-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12980 € | 12,98 € |
| 500 | 0,09642 € | 48,21 € |
| 1.000 | 0,08563 € | 85,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07188 € | 215,64 € |
| 6.000 | 0,06495 € | 389,70 € |
| 9.000 | 0,06141 € | 552,69 € |
| 15.000 | 0,05743 € | 861,45 € |
| 21.000 | 0,05508 € | 1.156,68 € |
| 30.000 | 0,05279 € | 1.583,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

