
DMTH4004SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4004SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH4004SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH4004SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004SPSQ-13 |
Description | MOSFET N-CH 40V 31A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 100A (Tc) 3.6W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 68.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4305 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 90A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4004SPS-13 | Diodes Incorporated | 1.643 | DMTH4004SPS-13DICT-ND | 2,04000 € | Parametric Equivalent |
| BSC027N04LSGATMA1 | Infineon Technologies | 22.544 | BSC027N04LSGATMA1CT-ND | 1,34000 € | Similar |
| BSC030N04NSGATMA1 | Infineon Technologies | 4.417 | BSC030N04NSGATMA1CT-ND | 1,40000 € | Similar |
| IPC90N04S5L3R3ATMA1 | Infineon Technologies | 11.344 | IPC90N04S5L3R3ATMA1CT-ND | 1,33000 € | Similar |
| RS1G260MNTB | Rohm Semiconductor | 2.288 | RS1G260MNTBCT-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04000 € | 10,40 € |
| 100 | 0,69860 € | 69,86 € |
| 500 | 0,55218 € | 276,09 € |
| 1.000 | 0,50509 € | 505,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45412 € | 1.135,30 € |
| 5.000 | 0,42262 € | 2.113,10 € |
| 7.500 | 0,40658 € | 3.049,35 € |
| 12.500 | 0,38857 € | 4.857,12 € |
| 17.500 | 0,38564 € | 6.748,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


