
BSC027N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC027N04LSGATMA1TR-ND - Tape & Reel (TR) BSC027N04LSGATMA1CT-ND - Cut Tape (CT) BSC027N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC027N04LSGATMA1 |
Description | MOSFET N-CH 40V 24A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC027N04LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 49µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 20 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI105N04PQ-AQ | Diotec Semiconductor | 4.490 | 4878-DI105N04PQ-AQCT-ND | 1,44000 € | Similar |
| DMTH4005SPS-13 | Diodes Incorporated | 2.480 | 31-DMTH4005SPS-13CT-ND | 1,48000 € | Similar |
| FDMS8460 | onsemi | 11.134 | 488-FDMS8460CT-ND | 2,00000 € | Similar |
| PJQ5442_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5442_R2_00001CT-ND | 0,95000 € | Similar |
| PSMN2R6-40YS,115 | Nexperia USA Inc. | 27.824 | 1727-4274-1-ND | 2,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84700 € | 8,47 € |
| 100 | 0,56290 € | 56,29 € |
| 500 | 0,44104 € | 220,52 € |
| 1.000 | 0,40182 € | 401,82 € |
| 2.000 | 0,36884 € | 737,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33314 € | 1.665,70 € |
| 10.000 | 0,31108 € | 3.110,80 € |
| 15.000 | 0,29985 € | 4.497,75 € |
| 25.000 | 0,29279 € | 7.319,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |














