
DMTH43M8LPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH43M8LPSQ-13DITR-ND - Tape & Reel (TR) DMTH43M8LPSQ-13DICT-ND - Cut Tape (CT) DMTH43M8LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LPSQ-13 |
Description | MOSFET N-CH 40V 22A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 100A (Tc) 2.7W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3367 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28866 € | 721,65 € |
| 5.000 | 0,26652 € | 1.332,60 € |
| 7.500 | 0,25525 € | 1.914,37 € |
| 12.500 | 0,24258 € | 3.032,25 € |
| 17.500 | 0,23508 € | 4.113,90 € |
| 25.000 | 0,22779 € | 5.694,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,43010 € | 43,01 € |
| 500 | 0,33416 € | 167,08 € |
| 1.000 | 0,30324 € | 303,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46020 € | 46,02 € |
| 500 | 0,35754 € | 178,77 € |
| 1.000 | 0,32446 € | 324,46 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

