Direct
Similar
Similar
Similar

BCX5516TA | |
|---|---|
DigiKey Part Number | BCX5516TR-ND - Tape & Reel (TR) BCX5516CT-ND - Cut Tape (CT) BCX5516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5516TA |
Description | TRANS NPN 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5516TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCX591TA | Diodes Incorporated | 491 | FCX591CT-ND | 0,80000 € | Similar |
| FCX593TA | Diodes Incorporated | 0 | FCX593CT-ND | 0,73000 € | Similar |
| BCX55-16,115 | Nexperia USA Inc. | 0 | 1727-4317-1-ND | 0,00000 € | Direct |
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | 0,85000 € | Similar |
| 2STF1360 | STMicroelectronics | 0 | 497-5211-1-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,11492 € | 57,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10234 € | 102,34 € |
| 2.000 | 0,09173 € | 183,46 € |
| 3.000 | 0,08632 € | 258,96 € |
| 5.000 | 0,08023 € | 401,15 € |
| 7.000 | 0,07663 € | 536,41 € |
| 10.000 | 0,07312 € | 731,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






