Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCX5616QTA | |
|---|---|
DigiKey Part Number | BCX5616QTADITR-ND - Tape & Reel (TR) BCX5616QTADICT-ND - Cut Tape (CT) BCX5616QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5616QTA |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5616QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,09952 € | 49,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08850 € | 88,50 € |
| 2.000 | 0,07920 € | 158,40 € |
| 3.000 | 0,07446 € | 223,38 € |
| 5.000 | 0,06912 € | 345,60 € |
| 7.000 | 0,06596 € | 461,72 € |
| 10.000 | 0,06288 € | 628,80 € |
| 25.000 | 0,05613 € | 1.403,25 € |
| 50.000 | 0,05196 € | 2.598,00 € |
| 100.000 | 0,04845 € | 4.845,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |












