Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BCX56-16-AQ | |
|---|---|
DigiKey Part Number | 4878-BCX56-16-AQTR-ND - Tape & Reel (TR) 4878-BCX56-16-AQCT-ND - Cut Tape (CT) 4878-BCX56-16-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16-AQ |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-16-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09242 € | 46,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08201 € | 82,01 € |
| 2.000 | 0,07323 € | 146,46 € |
| 3.000 | 0,06874 € | 206,22 € |
| 5.000 | 0,06370 € | 318,50 € |
| 7.000 | 0,06071 € | 424,97 € |
| 10.000 | 0,05780 € | 578,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |







