Similar
Similar



BCX56-10,115 | |
|---|---|
DigiKey Part Number | 1727-4318-2-ND - Tape & Reel (TR) 1727-4318-1-ND - Cut Tape (CT) 1727-4318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-10,115 |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-10,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,15640 € | 15,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10320 € | 103,20 € |
| 2.000 | 0,09225 € | 184,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |







