Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BV,115 | |
|---|---|
DigiKey Part Number | 1727-2634-2-ND - Tape & Reel (TR) 1727-2634-1-ND - Cut Tape (CT) 1727-2634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BV,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BV,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13260 € | 13,26 € |
| 500 | 0,09866 € | 49,33 € |
| 1.000 | 0,08772 € | 87,72 € |
| 2.000 | 0,07848 € | 156,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07070 € | 282,80 € |
| 8.000 | 0,06415 € | 513,20 € |
| 12.000 | 0,06080 € | 729,60 € |
| 20.000 | 0,05705 € | 1.141,00 € |
| 28.000 | 0,05483 € | 1.535,24 € |
| 40.000 | 0,05266 € | 2.106,40 € |
| 100.000 | 0,04792 € | 4.792,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |









