Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW68HTC | |
|---|---|
DigiKey Part Number | BCW68HTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW68HTC |
Description | TRANS PNP 45V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW68HTC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40-7-F | Diodes Incorporated | 1.304 | BC807-40FCT-ND | 0,22000 € | Similar |
| BCW68HTA | Diodes Incorporated | 0 | BCW68HCT-ND | 0,37000 € | Similar |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-4143-2-ND | 0,02662 € | Similar |
| 2PB709ART,235 | Nexperia USA Inc. | 0 | 2PB709ART,235-ND | 0,02181 € | Similar |
| 2PB709ASL,215 | Nexperia USA Inc. | 0 | 1727-4144-1-ND | 0,14000 € | Similar |





