Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68HTA

DigiKey Part Number
BCW68HTR-ND - Tape & Reel (TR)
BCW68HCT-ND - Cut Tape (CT)
BCW68HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68HTA
Description
TRANS PNP 45V 0.8A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW68HTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.866
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 $0,39 $
100,24100 $2,41 $
1000,15130 $15,13 $
5000,11238 $56,19 $
1.0000,09978 $99,78 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07900 $237,00 $
6.0000,07137 $428,22 $
9.0000,06747 $607,23 $
15.0000,06310 $946,50 $
21.0000,06050 $1.270,50 $
30.0000,05798 $1.739,40 $
Manufacturers Standard Package
Unit Price without VAT:0,39000 $
Unit Price with VAT:0,46410 $