Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



B130LB-13 | |
|---|---|
DigiKey Part Number | B130LBDITR-ND - Tape & Reel (TR) B130LBDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B130LB-13 |
Description | DIODE SCHOTTKY 30V 2A SMB |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B130LB-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 445 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130LB-13-F | Diodes Incorporated | 1.029 | B130LB-FDICT-ND | 0,43000 € | Direct |
| MBRS130LT3G | onsemi | 105.301 | MBRS130LT3GOSCT-ND | 0,43000 € | Upgrade |
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | 0,53663 € | Similar |
| 5818SMJE3/TR13 | Microchip Technology | 0 | 5818SMJE3/TR13-ND | 0,54972 € | Similar |
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,14873 € | 4.461,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







