
MBRS130LT3G | |
|---|---|
DigiKey Part Number | MBRS130LT3GOSTR-ND - Tape & Reel (TR) MBRS130LT3GOSCT-ND - Cut Tape (CT) MBRS130LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS130LT3G |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS130LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 445 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16720 € | 16,72 € |
| 500 | 0,12516 € | 62,58 € |
| 1.000 | 0,11158 € | 111,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08967 € | 224,18 € |
| 5.000 | 0,08122 € | 406,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











