
DW01A | |
|---|---|
DigiKey Part Number | 5399-DW01ATR-ND - Tape & Reel (TR) 5399-DW01ACT-ND - Cut Tape (CT) 5399-DW01ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW01A |
Description | 1.5V~10V LITHIUM BATTERY 1 SOT-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01720 € | 0,43 € |
| 100 | 0,01410 € | 1,41 € |
| 250 | 0,01264 € | 3,16 € |
| 500 | 0,01172 € | 5,86 € |
| 1.000 | 0,01100 € | 11,00 € |
| 2.500 | 0,01023 € | 25,57 € |
| 5.000 | 0,00976 € | 48,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00938 € | 93,80 € |
| 20.000 | 0,00906 € | 181,20 € |
| 30.000 | 0,00890 € | 267,00 € |
| 50.000 | 0,00872 € | 436,00 € |
| 70.000 | 0,00862 € | 603,40 € |
| 100.000 | 0,00852 € | 852,00 € |
| 250.000 | 0,00831 € | 2.077,50 € |
| 500.000 | 0,00818 € | 4.090,00 € |
| 1.000.000 | 0,00808 € | 8.080,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










