Similar
Similar
Similar
Similar

5818SMJ/TR13 | |
|---|---|
DigiKey Part Number | 5818SMJ/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5818SMJ/TR13 |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 5818SMJ/TR13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130B-13 | Diodes Incorporated | 0 | B130BDICT-ND | 0,56000 € | Similar |
| B130B-13-F | Diodes Incorporated | 12.499 | B130B-FDICT-ND | 0,42000 € | Similar |
| B330B-13-F | Diodes Incorporated | 6.802 | B330B-FDICT-ND | 0,63000 € | Similar |
| MBRS130T3G | onsemi | 8.892 | MBRS130T3GOSCT-ND | 0,54000 € | Similar |
| STPS1L30U | STMicroelectronics | 12.698 | 497-2468-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53663 € | 1.609,89 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |




