
STPS1L30U | |
|---|---|
DigiKey Part Number | 497-2468-2-ND - Tape & Reel (TR) 497-2468-1-ND - Cut Tape (CT) 497-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30U |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 395 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12168 € | 60,84 € |
| 1.000 | 0,10841 € | 108,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09404 € | 235,10 € |
| 5.000 | 0,08513 € | 425,65 € |
| 7.500 | 0,08060 € | 604,50 € |
| 12.500 | 0,07549 € | 943,62 € |
| 17.500 | 0,07247 € | 1.268,23 € |
| 25.000 | 0,06953 € | 1.738,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






