
MBRS230LT3G | |
|---|---|
DigiKey Part Number | MBRS230LT3GOSTR-ND - Tape & Reel (TR) MBRS230LT3GOSCT-ND - Cut Tape (CT) MBRS230LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS230LT3G |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS230LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B230-13-F | Diodes Incorporated | 20.618 | B230-FDICT-ND | 0,55000 € | Similar |
| SL23-E3/52T | Vishay General Semiconductor - Diodes Division | 3.698 | SL23-E3/52TGICT-ND | 0,76000 € | Similar |
| SL23-E3/5BT | Vishay General Semiconductor - Diodes Division | 5.255 | SL23-E3/5BTGICT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24550 € | 24,55 € |
| 500 | 0,18624 € | 93,12 € |
| 1.000 | 0,16712 € | 167,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13556 € | 338,90 € |
| 5.000 | 0,12369 € | 618,45 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



