


AZ1117CR-5.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CR-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10040 € | 2,51 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07852 € | 19,63 € |
| 500 | 0,07422 € | 37,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07070 € | 70,70 € |
| 2.000 | 0,06779 € | 135,58 € |
| 3.000 | 0,06633 € | 198,99 € |
| 5.000 | 0,06472 € | 323,60 € |
| 7.000 | 0,06378 € | 446,46 € |
| 10.000 | 0,06287 € | 628,70 € |
| 25.000 | 0,06091 € | 1.522,75 € |
| 50.000 | 0,05974 € | 2.987,00 € |
| 100.000 | 0,05877 € | 5.877,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





