
AP7361E-33FGE-7 | |
|---|---|
DigiKey Part Number | 31-AP7361E-33FGE-7TR-ND - Tape & Reel (TR) 31-AP7361E-33FGE-7CT-ND - Cut Tape (CT) 31-AP7361E-33FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361E-33FGE-7 |
Description | IC REG LIN 3.3V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15320 € | 3,83 € |
| 100 | 0,13170 € | 13,17 € |
| 250 | 0,12144 € | 30,36 € |
| 500 | 0,11522 € | 57,61 € |
| 1.000 | 0,11010 € | 110,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10377 € | 311,31 € |
| 6.000 | 0,10068 € | 604,08 € |
| 9.000 | 0,09913 € | 892,17 € |
| 15.000 | 0,09741 € | 1.461,15 € |
| 21.000 | 0,09641 € | 2.024,61 € |
| 30.000 | 0,09545 € | 2.863,50 € |
| 75.000 | 0,09337 € | 7.002,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











